Manufacturer Part #
440LD56-R
440L Series Ø17.3 x 5.8 mm 5600 pF 760 VAC ±20 % Y5U LS=9.5mm Ceramic Disc Cap.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 440LD56-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 440LD56-R - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 5600pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 760V |
| Dimension: | T 5.8mm x D 17.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$2.37
200
$2.34
300
$2.33
400
$2.32
500+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole