Manufacturer Part #
HFW1V2215H200K
HFW1V22xxH Series 20 µH ±10 % 19 A 6.4 mOhm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Reel Package Style:SMD-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Eaton HFW1V2215H200K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HFW1V2215H200K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 0µH to 20µH |
| Rated Current-Max: | 19A |
| Tolerance (%): | ±10% |
| DC Resistance: | 6.4mΩ |
| Self Resonance Frequency: | 0MHz to 9MHz |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | L 22.3mm x W 22mm x H 14.5mm |
| Package Style: | SMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
70
$2.75
140
$2.73
210
$2.71
350
$2.69
700+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
70 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount