text.skipToContent text.skipToNavigation

Manufacturer Part #

CW0055K600JE12

CW Series Ø7.92 x 22.22 mm 5 W 5.6 kOhm ±30 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW0055K600JE12 - Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  22.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$635.00
USD
Quantity
Unit Price
500
$1.27
1,000
$1.26
1,500+
$1.25
Product Variant Information section