Manufacturer Part #
TNPW120624K3FEEA
TNPW Series 1206 0.4 W 24.3 kOhm ±1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Vishay TNPW120624K3FEEA - Technical Attributes
Attributes Table
| Resistance: | 24.3kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.105
10,000
$0.104
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount