text.skipToContent text.skipToNavigation

Manufacturer Part #

4814

Nylon 6 - 32 Thread .250 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Keystone 4814 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
8,750
Factory Lead Time:
12 Weeks
Minimum Order:
990
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.30
USD
Quantity
Unit Price
1,000
$0.27
2,000+
$0.26
Product Variant Information section