text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA646UCX

FSA646 Series 5 V 4.1 GHz Bandwidth 4 Channel SPDT MIPI Switch - WLCSP-36

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSA646UCX - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 30µA
ON Resistance:
Supply Voltage: 1.5V to 5V
Break-Before-Make-Time: 450ns
Input Capacitance: 2.1pF
Crosstalk: -30dB
Off-Isolation: -24dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,190.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section