Cyclops2 Adapter Board: An Advanced Interface Solution
Designed by our very own Future Design Center to connect camera modules to a variety of image processing capabilities
The Cyclops2 adapter board is an advanced interface solution developed by Future Electronics, designed to seamlessly connect cutting-edge camera modules, such as the FUT-AR0830-MIPI-99FF, to a variety of processing platforms, enabling robust image processing capabilities. This versatile board facilitates efficient evaluation of image processing applications, including bar code scanning, machine vision, gesture recognition, and biometric systems.
See Databrief | See Featured Parts
Building on the success of the original Cyclops Converter Board, the Cyclops2 version integrates the onsemi AP1302 Image Signal Processor (ISP), along with multiple MIPI switches, to support diverse interface formats. These include FLEX15 and FLEX22, which are compatible with the standard Raspberry Pi pinout, as well as the Mini-SAS interface, offering engineers enhanced flexibility for system integration and development. | FUT-ON-CYCLOPS2 |
Cyclops2 Adapter Board: System Block Diagram

Related Product
The Cyclops2 adapter board is compatible with Future Electronics’ NXP i.MX8M Plus based Goldilocks’ Mama Bear board to connect to advanced camera modules like the FUT-AR0830-MIPI-99FF which features onsemi AR0830 image sensor.
Featured Products