text.skipToContent text.skipToNavigation

Référence fabricant

TC427EOA

TC427 Series 1.5 A 18 Vmax Dual Low Side Non Inverting MOSFET Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC427EOA - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TC427EOA is a Dual and High-Speed CMOS Power MOSFET Driver with high peak output current of 1.5 A, available in surface mount SOIC-8 package.

Features:

  • High-Speed Switching (CL = 1000pF): 30nsec
  • High Output Voltage Swing
    • VDD -25mV
    • GND +25mV
  • Low Input Current (Logic "0" or "1"): 1μA
  • TTL/CMOS Input Compatible
  • Available in Inverting and Noninverting Configurations
  • Wide Operating Supply Voltage: 4.5 V to 18 V
  • Current Consumption
    • Inputs Low – 0.4mA
    • Inputs High – 8mA
  • Single Supply Operation
  • Low Output Impedance: 6Ω
  • Pinout Equivalent of DS0026 and MMH0026
  • Latch-Up Resistant: Withstands > 500mA Reverse Current
  • ESD Protected: 2kV

Applications:

  • Switch Mode Power Supplies
  • Clock Line Driver
  • Pulse Transformer Drive
  • Coax Cable Driver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
600
Multiples de :
100
Total 
390,00 $
USD
Quantité
Prix unitaire
1
$0.685
50
$0.665
200
$0.65
750
$0.63
2 500+
$0.60
Product Variant Information section