Manufacturer Part #
L7912CD2T-TR
L7912 Series 1.5 A -12 V Fixed Output SMT Negative Voltage Regulator - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
STMicroelectronics L7912CD2T-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics L7912CD2T-TR - Technical Attributes
| Input Voltage-Max: | -35V |
| Output Voltage Fixed: | -12V |
| Dropout Voltage-Max: | 1.1V |
| Output Current-Max: | 1.5A |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The L7912CD2T-TR is a three terminal negative voltage regulator with an output voltage of -12 V and an output current up to 1.5 A. It is available in surface mount D2PAK-3 package and particularly suited for split power supplies and wide range of applications.
These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 1.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current to 1.5 A
- Output voltages of -5; -12; -15 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount