Manufacturer Part #
MC7815ABD2TR4G
MC7815A Series 1 A 15 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi MC7815ABD2TR4G - Product Specification
onsemi MC7815ABD2TR4G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 17V |
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 15V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3.5mA |
| No. of Outputs: | Single |
| Output Noise: | 10µV |
| Load Regulation: | 1.5mV |
| Current - Limit: | 2.2A |
| Line Regulation: | 7mV |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Features:
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe-Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- Pb-Free Packages are Available
Applications:
- Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages
Pricing Section
Global Stock:
5,600
USA:
5,600
Factory Lead Time:
7 Weeks
Quantity
Unit Price
800
$0.27
2,400
$0.265
8,000
$0.26
12,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount