Manufacturer Part #
NCP114AMX090TCG
NCP114 Series 300 mA 0.9 V Fixed Output SMT Linear Regulator - UDFN-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi NCP114AMX090TCG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.7V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 0.9V |
| Output Current-Max: | 0.3A |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 50µA |
| No. of Outputs: | Single |
| Output Noise: | 70µV |
| Load Regulation: | 12mV |
| Current - Limit: | 0.6A |
| Line Regulation (%): | 0.01% |
| Package Style: | UDFN-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0411
9,000
$0.0401
15,000
$0.0396
45,000
$0.0386
75,000+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-4
Mounting Method:
Surface Mount