text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP565D2T33R4G

NCP565 Series 3.3 V 1.5 A Surface Mount Low Dropout Linear Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi NCP565D2T33R4G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 9V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.5mA
No. of Outputs: Single
Output Noise: 28µV
Load Regulation (%): 0.03%
Current - Limit: 3.3A
Line Regulation (%): 0.03%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The NCP565/NCV565 low dropout (LDO) linear voltage regulator provides 1.5 A in either fixed voltage options or in an adjustable voltage version from 7.7 V down to 0.9 V. The fast loop response and low dropout voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes a current limit, short circuit protection, and thermal shutdown. The NCP565 is packaged in D2PAK, DFN6 or SOT-223.

Features:

  • Ultra Fast Transient Response (<1.0us)
  • Low Ground Current (1.5 mA at Iload = 1.5 A)
  • Low Dropout Voltage (0.9V at Iload = 1.5 A)
  • Low Noise (28 µVrms)
  • 0.9 V Reference Voltage
  • Adjustable Output Voltage from 7.7 V down to 0.9 V
  • 1.2 V, 1.5 V, 2.8 V, 3.0 V, 3.3 V Fixed Output Versions. Other Fixed Voltages Available on Request
  • Current Limit Protection (3.3 A Typ)
  • Thermal Shutdown Protection (160°C)
  • Pb-Free Packages are Available

Applications:

  • Servers, Networking and Communication equipment
  • ASIC Power Supplies
  • Post Regulation for Power Supplies
  • Computer peripherals, Motherboards
  • Gaming devices, STB
Pricing Section
Global Stock:
1,600
USA:
1,600
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,248.00
USD
Quantity
Unit Price
800
$1.56
1,600
$1.54
2,400+
$1.53
Product Variant Information section