text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP708MU330TAG

Linear Voltage Regulator, VLDO, 1% Precision, 1.0 A, with Enable, 3.3V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
onsemi NCP708MU330TAG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.33V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 180µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 2mV
Current - Limit: 1.1A
Line Regulation: 2mV
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section