text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9600-E/MX

MCP9600 Series 5.5 V 300 µA I2C Thermocouple Temperature Converter - MQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Microchip MCP9600-E/MX - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 3A
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C
Thermal Resistance: 38.8°C/W
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
73
USA:
73
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
73
Multiple Of:
73
Total
$513.19
USD
Quantity
Unit Price
73
$7.03
146
$6.99
219
$6.97
292
$6.95
365+
$6.91
Product Variant Information section