text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65213-28PVXIT

CY7C65213 Series 1.71 to 5.5 V 20 mA USB-UART LP Bridge Controller - SSOP-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C65213-28PVXIT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.15V to 5.25V
No of Functions / Channels: 1
Interface: UART
Data Rate: 3Mbps
USB Revision: 2
Supply Current: 13mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,890.00
USD
Quantity
Unit Price
1,000
$1.89
2,000
$1.87
3,000
$1.86
4,000+
$1.85
Product Variant Information section