Manufacturer Part #
BAS70-04-QR
SMALL SIGNAL SCHOTTKY DIODE AUTOMOTIVE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Nexperia BAS70-04-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS70-04-QR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 70mA |
| Peak Current-Max: | 100mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 2pF |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Dual |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0983
6,000
$0.0966
9,000
$0.0956
12,000
$0.0949
15,000+
$0.0927
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount