text.skipToContent text.skipToNavigation

Manufacturer Part #

S1JHE3_A/I

S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay S1JHE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$201.75
USD
Quantity
Unit Price
7,500
$0.0269
15,000
$0.0264
22,500
$0.0262
30,000
$0.026
37,500+
$0.0255
Product Variant Information section