text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8EWS08STRL-M3

VS-8EWS08S Series 800 V 8 A Surface Mountable Input Rectifier Diode - TO-252AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay VS-8EWS08STRL-M3 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 8A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 0.05mA
Peak Current-Max: 150A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section