text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448HWS-7-F

1N4448HWS Series 4 A 80 V 200 mW Surface Mount Fast Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated 1N4448HWS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The 1N4448HWS-7-F is a part of 1N4448 series having Reverse DC 80 V with Rectified 250 mA O/P and 200 mW Power Surface Mount Fast Switching Diode available in a SOD-323 package.

Product Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Total Capacitance is 3.5 pF
  • Reverse Recovery Time is 4.0 ns
  • Forward Voltage 1 V at 100 mA
  • Power Dissipation is 200 mW
  • Thermal Resistance Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature ranging is -65 °C to +150 °C
  • Average Rectified Output Current is 250 mA
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 80 V

 

 

Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.60
USD
Quantity
Unit Price
3,000
$0.0162
9,000
$0.0158
15,000
$0.0156
60,000
$0.0152
90,000+
$0.0148
Product Variant Information section