text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS355TE-17

1SS355 Series 90 V 225 mA Surface Mount High-Speed Switching Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
ROHM 1SS355TE-17 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 90V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 3pF
Average Forward Current-Max: 225mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The 1SS355TE-17 is a Part of 1SS155 Series 90 V 225 mA High-Speed Switching Diode available in SOD-323 surface mount Package.

Features:

  • Ultra small mold type.(UMD2)
  • High reliability

Applications:

  • High-speed switching

View the available List of Switching Diodes 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.30
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
15,000
$0.0233
30,000
$0.0229
60,000+
$0.0223
Product Variant Information section