text.skipToContent text.skipToNavigation

Manufacturer Part #

NSD350HT1G

Diodes - General Purpose, Power, Switching SS SOD323 SWCH DIO 3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi NSD350HT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 350V
Reverse Recovery Time-Max: 55ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 0.2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
11 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$669.90
USD
Quantity
Unit Price
3,000
$0.033
9,000
$0.0321
12,000
$0.0319
30,000
$0.0313
45,000+
$0.0306
Product Variant Information section