text.skipToContent text.skipToNavigation

Manufacturer Part #

1N825A-1E3

1N825A Series 6.2 V 2 uA 500 mW Through Hole Zener Reference Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Microchip 1N825A-1E3 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -55°C to +175°C
Zener Current: 70mA
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
539
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$1,464.00
USD
Quantity
Unit Price
1
$3.97
15
$3.88
40
$3.82
100
$3.77
250+
$3.66
Product Variant Information section