text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C5V1-E3-08

BZX84 Series 5.1 V ± 6 % 300 mW Surface Mount Small Signal Zener Diode -SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay BZX84C5V1-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Configuration: Single
Dimension: L  3.1mm x W  1.43mm
No of Terminals: 2
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.30
USD
Quantity
Unit Price
3,000
$0.0191
9,000
$0.0186
15,000
$0.0184
45,000
$0.018
75,000+
$0.0176
Product Variant Information section