Manufacturer Part #
V39ZA6P
ZA Series 31 VDC 25 V RMS 76 V Clamp 1000 A 5000 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Littelfuse V39ZA6P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V39ZA6P - Technical Attributes
Attributes Table
| Capacitance: | 5000pF |
| Clamping Voltage-Max: | 76V |
| Peak Output Current: | 1000A |
| Rated Voltage: | 31V |
| RMS Voltage-Max: | 25V |
| Varistor Voltage Range: | 35.1V to 42.9V |
| Current Rating: | 1mA |
| Energy: | 7.2J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,054
USA:
2,054
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200
$0.109
500
$0.107
2,000
$0.103
5,000
$0.101
20,000+
$0.0956
Product Variant Information section
Available Packaging
Package Qty:
700 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole