text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC113ZCA-7-F

DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated DDTC113ZCA-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 1kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DDTC113ZCA-7-F is a part of DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor. It is available in SOT-23-3 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDTA)
  • Built-In Biasing Resistors, R1≠R2
  • “Lead Free”, RoHS Compliant (Note 1)
  • Halogen and Antimony Free "Green" Device (Note 2)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0236
60,000+
$0.023
Product Variant Information section