text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXH30N65B4

IXXH Series GenX4 650 V 65 A Flange Mount IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXXH30N65B4 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 65A
Power Dissipation-Tot: 230W
Turn-on Delay Time: 32ns
Turn-off Delay Time: 170ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,080.00
USD
Quantity
Unit Price
300
$3.60
600
$3.57
900
$3.55
1,200
$3.54
1,500+
$3.50
Product Variant Information section