text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN340P

Single P-Channel 20V 70 mOhm Logic Level PowerTrench Mosfet SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi FDN340P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 0.5|W
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications

The FDN340P is a 20 V 70 mO P-Channel Logic Level MOSFET is produced using advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance

Features:

  • -2 A, 20 V RDS(ON) = 70 mO @ VGS = -4.5 VRDS(ON) = 70 mO @ VGS = -4.5 V
  • Low gate charge (7.2 nC typical)
  • Highperformance trench technology for extremelylow RDS(ON).
  • High power version of industry Standard SOT-23package

Applications:

  • Load switching
  • Power management
  • Battery charging circuits
  • DC/DC conversion

View the complete family of P-channel mosfets

Pricing Section
Global Stock:
576,000
USA:
576,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
9,000
$0.116
15,000
$0.115
30,000
$0.113
60,000+
$0.111
Product Variant Information section