text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP20N50F

Single N-Channel 500 V 0.26 Ohm 65 nC 250 W DMOS Flange Mount Mosfet - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP20N50F - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 100ns
Turn-off Delay Time: 210ns
Rise Time: 250ns
Fall Time: 130ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: DMOS
Height - Max: 9.4mm
Length: 10.67mm
Input Capacitance: 2550pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
50
$1.69
200
$1.67
750
$1.64
1,500
$1.63
3,750+
$1.60
Product Variant Information section