text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA80R1K0CEXKSA2

Single N-Channel 800 V 950 mOhm 31 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA80R1K0CEXKSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 32|W
Qg Gate Charge: 31nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$380.00
USD
Quantity
Unit Price
500
$0.76
1,500
$0.745
2,000
$0.74
5,000
$0.725
7,500+
$0.715
Product Variant Information section