text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHW47N60EF-GE3

EF-Series N-Channel 600 V 379 W 65 mΩ 228 nC Flange Mount Power Mosfet- TO-247AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHW47N60EF-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 379|W
Qg Gate Charge: 152nC
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,645.00
USD
Quantity
Unit Price
500
$7.29
1,000+
$7.24
Product Variant Information section