text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G00SE-7

74AHC Series 5.5 V Surface Mount Single 2-input Positive NAND Gate - SOT353-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AHC1G00SE-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.60
USD
Quantity
Unit Price
3,000
$0.0362
9,000
$0.0353
15,000
$0.0349
45,000
$0.0341
75,000+
$0.0333
Product Variant Information section