
Manufacturer Part #
PIC18LF6722-I/PT
PIC18 Series 128 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
Product Specification Section
Microchip PIC18LF6722-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC18LF6722-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 3936B |
Speed: | 40MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
857
USA:
857
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$12.35
4
$12.17
10
$12.06
25
$11.94
40+
$11.77
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount