text.skipToContent text.skipToNavigation

Manufacturer Part #

PC357N1J000F

OPTOISO 3.75KV TRANS 4-MINI-FLAT

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Socle PC357N1J000F - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,900.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section