text.skipToContent text.skipToNavigation

Manufacturer Part #

909-235 NT

909-235 Series Single 5 mm Natural LED Holder - T-1 3/4

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Bivar 909-235 NT - Technical Attributes
Attributes Table
Type: Holder
Color: Natural
Material: Nylon
Accessory Used For: LED
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Series: The 900 series of Universal Spacers give users an extremely wide selection of tubular spacers for mounting PCB discrete devices in any lead pattern and elevation. Such a broad selection permits the user to choose the most suitable sizes for strength, elevation and ease of assembly, as well as providing for proper filleting and cleaning.

The 909-235 NT is a Single T-1 3/4 Natural LED Holder
Pricing Section
Global Stock:
15,477
USA:
15,477
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
150
$0.146
300
$0.144
750
$0.141
1,500
$0.139
3,000+
$0.135
Product Variant Information section