text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF219AAYQS-TR

MICRF219A Series 300 to 450 MHz 20 kbps Superheterodyne Image-Reject RF Receiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Microchip MICRF219AAYQS-TR - Technical Attributes
Attributes Table
Frequency Range: 300MHz to 450MHz
Data Rate: 20kbps
Supply Current: 6mA
Supply Voltage: 3V to 3.6V
Sensitivity: -110dBm
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Dimension: 4.9 x 3.91 x 1.47 mm
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,325.00
USD
Quantity
Unit Price
2,500+
$1.33
Product Variant Information section