text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-FR-074K7L

TC Series 4 Elements 4.7 kOhm ±1 % Case 4 x 1206 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
YAGEO TC164-FR-074K7L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±1%
Power Dissipation: 0.0625W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0106
15,000
$0.0103
25,000
$0.0102
75,000
$0.0098
125,000+
$0.0095
Product Variant Information section