text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3030-01ETG

SP3030 Series Single Uni-Directional Surface Mount TVS Diode - SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse SP3030-01ETG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Peak Output Current: 3A
Reverse Leakage Current: 0.1µA
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.5pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
170,000
USA:
170,000
800,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
10,000
$0.0516
20,000
$0.0508
30,000
$0.0503
40,000
$0.05
50,000+
$0.0489
Product Variant Information section