text.skipToContent text.skipToNavigation

Manufacturer Part #

5220.0223.1

5220 Series Dual Pole 2 A Screw On IEC Appliance Inlet C14 with Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5220.0223.1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 2A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$438.00
USD
Quantity
Unit Price
10
$22.09
20
$21.90
30
$21.79
40+
$21.65
Product Variant Information section