Manufacturer Part #
70-ODC5
70 Series 3.5 A 60 V Standard Normally Open Through Hole I/O Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 70-ODC5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 70-ODC5 - Technical Attributes
Attributes Table
| Type: | DC Output |
| Input Current-Max: | 14mA |
| Input Voltage: | 2.5V to 10V |
| Output Voltage: | 3V to 60V |
| Output Current-Max: | 3.5A |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3
$10.27
5
$10.22
20
$10.08
30
$10.04
75+
$9.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole