text.skipToContent text.skipToNavigation

Manufacturer Part #

1301.9501

LPV Series 3.5 mm Actuator 12 V Through Hole Right Angle IP40 Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1301.9501 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Actuation Force: 1.5N
Contact Material: Gold
Contact Plating: Silver
Actuator Style: Side Actuated
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Dimension: L  7.5mm x W  7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
53,000
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1,000+
$0.36
Product Variant Information section