Manufacturer Part #
CAB606RF-0914-A-1
CAB606RF Series SMA Jack To Plug 50 Ohm 6 GHz IP69K Coaxial Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
GCT CAB606RF-0914-A-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT CAB606RF-0914-A-1 - Technical Attributes
Attributes Table
| Connector Type: | Cable Plugs |
| Length: | 914.4mm |
| Shielding: | Yes |
| Operating Temp Range: | -40°C to +85°C |
| Frequency Range: | 6GHz |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2
$13.07
5
$12.97
20
$12.81
50
$12.71
125+
$12.53
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount