text.skipToContent text.skipToNavigation

Manufacturer Part #

776495-1

DEUTSCH AMPSEAL 8 Position Locking Ramp Straight Receptacle Housing Male Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 776495-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Features & Applications

The 776495-1 is a AMPSEAL Latch Lock Straight Receptacle Housing Male Pin Connector with 8 Position and 4.5 mm Pitch.

Features:

  • Product Line = AMPSEAL 16
  • Product Type = Connector
  • Connector Type = Housing
  • Wire/Cable Type = Discrete Wire
  • Contact Retention Type = Terminal Position Assurance (TPA)
  • Mating Retention Type = Latching
  • Contact - Rated Current (A) = 13
  • Operating Voltage (VDC) = 250
  • Wire Type = Stranded
  • Cable Exit Angle = Straight
  • Row-to-Row Spacing (mm [in]) = 5.30 [0.209]
  • Connector Style = Receptacle
  • Centerline (mm [in]) = 4.50 [0.177]
  • Housing Color = Black
  • Number of Positions = 8
  • Number of Rows = 2
  • Operating Temperature (°C [°F]) = -40 – +125 [-40 – +257]
  • Applies To = Wire/Cable
  • Contact Type = Pin
  • Contact Layout = In-Line
  • Application Use = Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal (Data)/Power

 

 

Pricing Section
Global Stock:
2,216
USA:
2,216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.45
USD
Quantity
Unit Price
15
$1.63
40
$1.61
125
$1.59
250
$1.57
750+
$1.53
Product Variant Information section