text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480425-0

Commercial MATE-N-LOK 4 Position Positive Lock Male Pin Crimp Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480425-0 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Male/Pin Crimp
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 1-480425-0 is a Commercial MATE-N-LOK 4 Position Positive Lock Male Pin Crimp Plug Housing.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Positive Lock
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 4
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Plug
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3300
Multiple Of:
3300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,435.50
USD
Quantity
Unit Price
40
$0.48
125
$0.47
300
$0.46
750
$0.455
2,000+
$0.435
Product Variant Information section