text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12A-20S-0.5SH(55)

FH12 Series 20 Position 0.5 mm Pitch Right Angle Top Contact FFC/FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Hirose Electric FH12A-20S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 20
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The FH12A-20S-0.5SH(55) is a Part of FH12 Series 20 Position 0.5 mm Board Mount Upper Contact Standard Socket.

Features:

  • Ease of Use and Space Savings
    • Only one finger or 6.9N (Newtons) of force is required to lock Hirose’s rotational actuator (flip-lock) as compared to using 2 fingers and 39.2N to close a FFC/FPC connector from our competition
    • The Flip-Lock design also allows customers to place 2 or more connectors side by side as there is no need to waste additional board space for a side latch
  • Strengthened Flip-lock Actuator
    • The standard Flip-Lock requires only 2.0mm height above the board. A strengthened lock lever is available which only requires an additional 0.4mm
  • Supports Thin FPC (0.18 mm)
    • Hirose does not require double-sided FPC to have any additional strengthening plate or stiffener and can therefore support a thickness of as little as 0.18mm +/- 0.05
  • Hirose Ensures Reliability
    • Hirose’s patented half tuning fork contacts maintain the required normal force without relying on the connector housing. With our competitor’s conventional products the housing walls support the contact force, which does not provide for long-term reliability.
  • Prevention of Solder Bridge
    • Excess solder cavity absorbs excessive solder and avoids solder bridging
  • Three different assembly types
    • FH12 is offered in Top & Bottom Contact and Vertical Mount and offered in both a 0.5 mm contact pitch as well as a 1.0 mm contact pitch (bottom contact only)

View the Available FH12 Series of Sockets

Pricing Section
Global Stock:
2,000
USA:
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
2,000+
$0.79
Product Variant Information section