text.skipToContent text.skipToNavigation

Référence fabricant

324082

Terminyl 8 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2502
Product Specification Section
TE Connectivity 324082 - Caractéristiques techniques
Attributes Table
Size: Stud 1/4"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 8
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Fonctionnalités et applications

The Terminyl Series is a 8 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 6.50 [.256] Max.
  • Stud Diameter (mm [in]) = 6.35 [0.250]
  • Stud Size = 1/4 [M6]
  • Shape = RING-047
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon

View the Series of 8 AWG Crimp Terminals

Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
100
Total 
169,00 $
USD
Quantité
Prix unitaire
100
$1.69
200
$1.67
300
$1.66
500
$1.65
1 000+
$1.63
Product Variant Information section