text.skipToContent text.skipToNavigation

Manufacturer Part #

4-794630-0

Micro MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-794630-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Locking Tab
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,925
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
195
Multiple Of:
195
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.73
USD
Quantity
Unit Price
195
$0.855
390
$0.845
585
$0.835
975
$0.825
1,950+
$0.805
Product Variant Information section