text.skipToContent text.skipToNavigation

Manufacturer Part #

967618-2

18 Position Dual Row 2.54 mm Vertical Mount MQS Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TE Connectivity 967618-2 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
76,981
USA:
76,981
60,060
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
30
$1.25
100
$1.23
300
$1.21
1,000+
$1.18
Product Variant Information section