Manufacturer Part #
GSB4211311WEU
USB Connectors USB3.1 B STD R/A DIP 30u
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Amphenol Communications Solutions GSB4211311WEU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions GSB4211311WEU - Technical Attributes
Attributes Table
| Style: | USB Type B |
| Interface/Version: | 3.1 |
| Gender: | Female |
| No of Positions: | 9 |
| Current Rating: | 1.8A |
| Voltage Rating: | 30V |
| Color: | Blue |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Mating Cycles: | 5000 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.805
300
$0.785
500
$0.775
1,000
$0.76
2,000+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole