Manufacturer Part #
EEH-ZA1V470V
ZA Series 35 v 47 uf 105c 6.6x6.1mm Low ESR high vib. Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Panasonic Industry EEH-ZA1V470V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEH-ZA1V470V - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 60mΩ |
| Leakage Current: | 16.4µA |
| Ripple Current: | 1.3A |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 6.1mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount