text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1210ZKY5V8BB106

1210 10 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
YAGEO CC1210ZKY5V8BB106 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
2,000
$0.113
4,000
$0.111
6,000
$0.11
10,000+
$0.108
Product Variant Information section